Operational Amplifiers - Op Amps
LMC7101BIM5/NOPB
Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
4um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
15.5
Maximum Input Offset Current (uA)
0.000032@5V@-40C to 125C
Typical Input Bias Current (uA)
0.000001@5V
Maximum Input Bias Current (uA)
0.000064@5V@-40C to 85C
Maximum Quiescent Current (mA)
0.85@5V
Typical Output Current (mA)
35(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
37@15V
Typical Voltage Gain (dB)
110.63
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.0068@15V
Minimum PSRR (dB)
65
Minimum CMRR (dB)
52
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
1
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

