| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input |
| Typical CMRR (dB) | 75 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 10000(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | ±7.5|15 |
| Maximum Input Offset Voltage (mV) | 10@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 15 |
| Maximum Dual Supply Voltage (V) | ±7.5 |
| Typical Voltage Gain (dB) | 100 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.00000004(Typ)@5V |
| Maximum Supply Current (mA) | 0.02@5V |
| Typical Output Current (mA) | 30(Max) |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |