Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Micropower Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
75
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
10000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
15|±7.5
Maximum Input Offset Voltage (mV)
15@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
15
Maximum Dual Supply Voltage (V)
±7.5
Typical Voltage Gain (dB)
100
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.00000004(Typ)@5V
Maximum Supply Current (mA)
0.02@5V
Typical Output Current (mA)
30(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

