Arrow Electronic Components Online
LMC6772AIMX/NOPB|TI|simage
LMC6772AIMX/NOPB|TI|limage
Linear Comparators

LMC6772AIMX/NOPB

Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Process Technology
    CMOS
  • Typical CMRR (dB)
    75
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    10000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±7.5|15
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    15
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Typical Voltage Gain (dB)
    100
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.00000004(Typ)@5V
  • Maximum Supply Current (mA)
    0.02@5V
  • Typical Output Current (mA)
    30(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources