| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | ±3@5V |
| Minimum Single Supply Voltage (V) | 4.75 |
| Maximum Single Supply Voltage (V) | 15.5 |
| Minimum Dual Supply Voltage (V) | ±2.375 |
| Maximum Dual Supply Voltage (V) | ±7.75 |
| Maximum Input Offset Current (uA) | 0.000000001(Typ)@5V |
| Typical Input Bias Current (uA) | 0.000000002@5V |
| Maximum Input Bias Current (uA) | 0.000004@5V@-40C to 85C |
| Maximum Supply Current (mA) | 1.3@5V |
| Maximum Quiescent Current (mA) | 0.65 |
| Typical Output Current (mA) | 22@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 1.1@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 22@5V |
| Typical Voltage Gain (dB) | 126.02 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V |
| Minimum PSRR (dB) | 75 |
| Minimum CMRR (dB) | 75 |
| Minimum CMRR Range (dB) | 75 to 80 |
| Typical Gain Bandwidth Product (MHz) | 1.4 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |