Operational Amplifiers - Op Amps
LMC6442IN/NOPB
Op Amp Dual Micropower Amplifier R-R O/P ±5.5V/11V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Maximum Input Offset Current (uA)
0.0000000025(Typ)@5V
Typical Input Bias Current (uA)
0.000000005@5V
Maximum Input Bias Current (uA)
0.000004@5V@-40C to 85C
Maximum Quiescent Current (mA)
0.0026@5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.0025@5V
Typical Input Noise Voltage Density (nV/rtHz)
170@10V
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0002@10V
Minimum PSRR (dB)
75
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
0.01
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

