Arrow Electronic Components Online
LMC6064AIMX/NOPB|TI|simage
LMC6064AIMX/NOPB|TI|originalImage
Operational Amplifiers - Op Amps

LMC6064AIMX/NOPB

Op Amp Quad Precision Amplifier R-R O/P 15.5V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.35@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    15.5
  • Maximum Input Offset Current (uA)
    0.000000005(Typ)@5V
  • Typical Input Bias Current (uA)
    0.00000001@5V
  • Maximum Input Bias Current (uA)
    0.000004@5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.076@5V
  • Typical Output Current (mA)
    22@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.035@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    83@5V
  • Typical Voltage Gain (dB)
    132.04
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0002@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources