Arrow Electronic Components Online
LMC6062AIMX/NOPB|TI|limage
LMC6062AIMX/NOPB|TI|originalImage
Operational Amplifiers - Op Amps

LMC6062AIMX/NOPB

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.35@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0000002@5V@-40C to 85C
  • Typical Input Bias Current (uA)
    0.00000001@5V
  • Maximum Input Bias Current (uA)
    0.000004@5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.038@5V
  • Maximum Quiescent Current (mA)
    0.0235@15V
  • Typical Output Current (mA)
    35@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.035@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    83@5V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    132.04
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0125@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources