Operational Amplifiers - Op Amps
LMC6041IN/NOPB
Op Amp Single Micropower Amplifier R-R O/P ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMC6041IN/NOPB
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
6@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
15.5
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.75
Maximum Input Offset Current (uA)
0.000002@5V@-40C to 85C
Typical Input Bias Current (uA)
0.000000002@5V
Maximum Input Bias Current (uA)
0.000004@5V@-40C to 85C
Maximum Supply Current (mA)
0.026@5V
Maximum Quiescent Current (mA)
0.026@5V
Typical Output Current (mA)
22@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.02@5V
Typical Input Noise Voltage Density (nV/rtHz)
83@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0125@5V
Minimum PSRR (dB)
62
Minimum CMRR (dB)
62
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.075
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

