Arrow Electronic Components Online
LMC6035IMM/NOPB|TI|simage
LMC6035IMM/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMC6035IMM/NOPB

Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    5@2.7V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    15.5
  • Minimum Dual Supply Voltage (V)
    ±1
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±7.75
  • Maximum Input Offset Current (uA)
    0.0000045@2.7V@-40C to 85C
  • Typical Input Bias Current (uA)
    0.00000002@2.7V
  • Maximum Input Bias Current (uA)
    0.00009@2.7V@-40C to 85C
  • Maximum Quiescent Current (mA)
    1.6
  • Typical Output Current (mA)
    18(Max)
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    1.5@2.7V
  • Typical Input Noise Voltage Density (nV/rtHz)
    40@2.7V
  • Typical Voltage Gain (dB)
    126.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.006@2.7V
  • Minimum PSRR (dB)
    63
  • Minimum CMRR (dB)
    63
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1.4
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources