Operational Amplifiers - Op Amps
LMC6032IMX/NOPB
Op Amp Dual Low Power Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
9@5V
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
15.5
Minimum Dual Supply Voltage (V)
±2.375
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.75
Maximum Input Offset Current (uA)
0.00000001(Typ)@5V
Typical Input Bias Current (uA)
0.00000004@5V
Maximum Input Bias Current (uA)
0.0002@5V@-40C to 85C
Maximum Supply Current (mA)
1.6@5V
Maximum Quiescent Current (mA)
0.8@5V
Typical Output Current (mA)
22@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.1@5V
Typical Input Noise Voltage Density (nV/rtHz)
22@5V
Typical Voltage Gain (dB)
126.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.004@5V
Minimum PSRR (dB)
63
Minimum CMRR (dB)
63
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
1.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

