Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMC555CM
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Internal Timers
1
Absolute Propagation Delay Time (ns)
100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
100(Typ)@5V
Output Logic Level
TTL|CMOS
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
50
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.4
Maximum Power Dissipation (mW)
740
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

