LED Light Pipes
LMC_020_CTP
LED Light Pipe Round Right Angle Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Round
Pipe Size (mm)
2.5
Face Shape
Round
Number of Light Pipes
1
Material
Acrylic
Color
Clear
Product Length (mm)
5.08
Mounting
Top Mount
Product Length (mm)
5.08

