LED Light Pipes
LMC_040_CTP
LED Light Pipe Round Right Angle Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Round
Pipe Size (mm)
2.5
Face Shape
Round
Number of Light Pipes
1
Material
Acrylic
Color
Clear
Mounting
Top Mount
Product Length (mm)
10.16

