LED Light Pipes
LMC_010_CTP
LED Light Pipe Round Vertical Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Face Shape
Round
Material
Acrylic
Color
Clear
Product Length (mm)
2.54
Product Width (mm)
3.175
Product Height (mm)
3.175

