Data Conversion Development Boards and Kits
LM97937EVM
LM97937 ADC Evaluation Board 370MSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
5A991.b
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LM97937
Supported Device Technology
ADC
Number of Bits
9
Sampling Rate (SPS)
370M
Operating Systems
Win 7|Win 8|Win XP
Development Software
High Speed Data Converter Pro
Interface Type
USB
Input Voltage Range (VDC)
4(Typ)
Daughter Cards
No
Support FPGA
No

