Fan Controllers
LM96194CISQX/NOPB
Hardware Monitor with PI Fan Control for Workstation Management
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Interface Type
SMBus
Maximum Temperature Accuracy (°C)
±4
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

