Arrow Electronic Components Online
LM94023BITME/NOPB|TI|limage
LM94023BITME/NOPB|TI|simage
Temperature and Humidity Sensors

LM94023BITME/NOPB

Temperature Sensor Analog 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM94023BITME/NOPB
  • Automotive
    Yes
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±2.7°C(Max)
  • Sensor Gain
    -8.2mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8.1
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    0.82
  • Package Length
    0.82
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources