Arrow Electronic Components Online
LM8801TME2.9/NOPB|TI|simage
LM8801TME2.9/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM8801TME-2.9/NOPB

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.9V 0.6A 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    6000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.9
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.3 to 5.5
  • Typical Quiescent Current (uA)
    27
  • Line Regulation
    0.2%/V(Typ)
  • Load Regulation
    0.0019%/mA(Typ)
  • Efficiency (%)
    90
  • Maximum ESD Protection Voltage (kV)
    2@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max) mm
  • Package Width
    1.09(Max) mm
  • Package Length
    1.29(Max) mm
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources