Arrow Electronic Components Online
LM833MX/NOPB|TI|limage
LM833MX/NOPB|TI|originalImage
Audio Amplifiers

LM833MX/NOPB

Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    15
  • THDN
    0.002%@2000Ohm
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Typical Output Voltage
    ±13.5
  • Typical Input Voltage
    ±30
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Input Bias Current (uA)
    1@±15V
  • Maximum Supply Current (mA)
    8@±15V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources