Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
15
THDN
0.002%@2000Ohm
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Input Offset Voltage (mV)
5@±15V
Maximum Single Supply Voltage (V)
36
Maximum Input Bias Current (uA)
1@±15V
Maximum Supply Current (mA)
8@±15V
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

