Arrow Electronic Components Online
LM833MM/NOPB|TI|limage
LM833MM/NOPB|TI|originalImage
Audio Amplifiers

LM833MM/NOPB

Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    15
  • THDN
    0.002%@2000Ohm
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Input Bias Current (uA)
    1@±15V
  • Maximum Supply Current (mA)
    8@±15V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources