Arrow Electronic Components Online
LM8335TLE/NOPB|TI|limage
LM8335TLE/NOPB|TI|originalImage
GPIO Expanders

LM8335TLE/NOPB

General Purpose GPIO Expanders

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Minimum Operating Supply Voltage (V)
    1.65
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    1.97 mm
  • Package Length
    1.97 mm
  • PCB changed
    16
  • Supplier Package
    Micro SMD
  • Pin Count
    16
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources