Arrow Electronic Components Online
LM8330TMX/NOPB|TI|simage
LM8330TMX/NOPB|TI|originalImage
GPIO Expanders

LM8330TMX/NOPB

I2C Interface 400kHz 1.98V 25-Pin Thin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    20
  • Manual Reset
    No
  • Interface Type
    I2C
  • Interface Speed (kHz)
    400
  • I2C Bus Interface Mode
    Fast
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    1.98
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    2.02
  • Package Length
    2.02
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    Thin uSMD
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources