Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
20
Manual Reset
No
Interface Type
I2C
Interface Speed (kHz)
400
I2C Bus Interface Mode
Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
1.98
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
2.02
Package Length
2.02
PCB changed
25
Standard Package Name
BGA
Supplier Package
Thin uSMD
Pin Count
25
Lead Shape
Ball
Order Quantity

