Arrow Electronic Components Online
LM8327JGR8/NOPB|TI|simage
LM8327JGR8/NOPB|TI|limage
Specialized Interfaces

LM8327JGR8/NOPB

Mobile I/O Companion Supporting Key Scan 36-Pin uArray T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Mobile I/O Companion Supporting Key Scan
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    162
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.98
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    36
  • Supplier Package
    uArray
  • Pin Count
    36
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources