Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Output Type
Fixed
Output Voltage (V)
-5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
-30
Maximum Input Voltage (V)
-7
Line Regulation
0.07%Vo/V
Load Regulation
0.01%Vo/mA
Maximum Quiescent Current (mA)
6
Special Features
Thermal Shutdown Protection|Short Circuit Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

