Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM78M05CT
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
7.2
Maximum Input Voltage (V)
35
Line Regulation
100mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
10
Maximum Junction Ambient Thermal Resistance
60°C/W
Maximum Junction Case Thermal Resistance
5°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

