Arrow Electronic Components Online
LM78M05CDTX/NOPB|TI|simage
LM78M05CDTX/NOPB|TI|limage
Linear Regulators

LM78M05CDTX/NOPB

Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    7.2
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    100mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    92°C/W(Typ)
  • Junction to Case
    10°C/W(Typ)
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources