Arrow Electronic Components Online
LM78L05ACZ/NOPB|TI|simage
LM78L05ACZ/NOPB|TI|limage
Linear Regulators

LM78L05ACZ/NOPB

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    6.7
  • Maximum Input Voltage (V)
    30
  • Line Regulation
    75mV
  • Load Regulation
    60mV
  • Maximum Quiescent Current (mA)
    5
  • Maximum Power Dissipation (mW)
    750
  • Junction to Ambient
    158.7°C/W
  • Junction to Case
    75.2°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.83
  • Package Width
    3.68
  • Package Length
    4.83
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources