Arrow Electronic Components Online
LM78L05ACM|TI|limage
LM78L05ACM|TI|simage
Linear Regulators

LM78L05ACM

Standard Regulator Pos 5V 0.1A 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM78L05ACM
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    6.7
  • Maximum Input Voltage (V)
    30
  • Line Regulation
    75mV
  • Load Regulation
    60mV
  • Maximum Quiescent Current (mA)
    5
  • Maximum Power Dissipation (mW)
    750
  • Maximum Junction Ambient Thermal Resistance
    128.8°C/W
  • Maximum Junction Case Thermal Resistance
    76°C/W
  • Special Features
    Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    LM78L
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    95
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources