OR Controllers
LM74800QDRRRQ1
OR Controller N-Channel Dual 12-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
FET Type
N-Channel
Number of Drivers
2
Maximum Turn-On Time (ns)
2800(Typ)
Maximum Turn-Off Time (ns)
500(Typ)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12

