Arrow Electronic Components Online
LM74721QDRRRQ1|TI|simage
LM74721QDRRRQ1|TI|limage
OR Controllers

LM74721QDRRRQ1

OR Controller N-Channel Single 2.7Ohm 12-Pin WSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    1900(Typ)
  • Maximum Turn-Off Time (ns)
    470(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Switch On Resistance (Ohm)
    2.7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources