Arrow Electronic Components Online
LM74700QDDFRQ1|TI|simage
LM74700QDDFRQ1|TI|limage
OR Controllers

LM74700QDDFRQ1

OR Controller N-Channel Single Automotive 8-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Minimum Operating Supply Voltage (V)
    3.2
  • Maximum Operating Supply Voltage (V)
    65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.65(Max)
  • Package Length
    2.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources