OR Controllers
LM74700QDBVRQ1
OR Controller N-Channel Single 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
FET Type
N-Channel
Number of Drivers
1
Minimum Operating Supply Voltage (V)
3.2
Maximum Operating Supply Voltage (V)
65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

