Arrow Electronic Components Online
LM74670SQEVM|TI|simage
LM74670SQEVM|TI|limage
Power Management Development Boards and Kits

LM74670-SQEVM

LM74670-Q1 OR Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    OR Controller
  • Number of Outputs
    1
  • Output Current (mA)
    75000
  • Input Voltage Range
    45VDC(Max)
  • Supported Device
    LM74670-Q1
Order Quantity

Documentation and Resources

Datasheets
Design resources