Arrow Electronic Components Online
Operational Amplifiers - Op Amps

LM741 MD8

Op Amp Single GP ±22V 7-Pin Bare Die Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.2@±15V
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Maximum Supply Current (mA)
    2.8@±15V
  • Typical Output Current (mA)
    25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    500
  • Typical Slew Rate (V/us)
    0.2@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30
  • Typical Voltage Gain (dB)
    93.98(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.15
  • Minimum PSRR (dB)
    77
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.25(Min)
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Package Height
    0.33
  • Package Width
    0.86
  • Package Length
    1.09
  • PCB changed
    7
  • Supplier Package
    Bare Die
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources