Arrow Electronic Components Online
LM741CMWC|TI|simage
LM741CMWC|TI|limage
Operational Amplifiers - Op Amps

LM741C-MWC

Op Amp Single GP ±18V Bare Die

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    6@±15V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.2@±15V
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Maximum Supply Current (mA)
    2.8@±15V
  • Typical Output Current (mA)
    25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    500
  • Typical Slew Rate (V/us)
    0.5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30
  • Typical Voltage Gain (dB)
    106.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.15
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Package
    Bare Die

Documentation and Resources

Datasheets
Design resources