Temperature and Humidity Sensors
LM73C1QDDCRQ1
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±1.45°C(Max)
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

