DC to DC Converter and Switching Regulator Chip
LM73606RNPR
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 34.2V 6A 30-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LM73606RNPR
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
350 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 34.2
Maximum Output Current (A)
6
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.5 to 36
Typical Switch Current (A)
8.7
Typical Quiescent Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
6 mm
PCB changed
30
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
30
Lead Shape
No Lead
Order Quantity

