| Compliant | |
| EAR99 | |
| Obsolete | |
| LM71CIMF/NOPB | |
| Automotive | No |
| PPAP | No |
| IC | |
| 13+Sign | |
| ±2°C(Max) | |
| Serial (3-Wire, SPI) | |
| Digital | |
| 2.65 | |
| 3.3|5 | |
| 5.5 | |
| 550 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

