Operational Amplifiers - Op Amps
LM675T
Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM675T
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Output Power Amplifier
Manufacturer Type
High Output Power Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±25V
Minimum Single Supply Voltage (V)
16
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±30
Maximum Input Offset Current (uA)
0.5@±25V
Maximum Input Bias Current (uA)
2@±25V
Maximum Quiescent Current (mA)
50@±25V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
30000
Typical Slew Rate (V/us)
8@±25V
Typical Input Noise Voltage Density (nV/rtHz)
16
Typical Voltage Gain (dB)
90
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.22
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
5.5
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
8.64
Package Width
4.57
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Formed

