Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
2
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
5.5
Maximum Switch On Resistance (Ohm)
0.052
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.2
Package Length
2.1
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-583
Pin Count
8
Family/Series
LM66200
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

