Arrow Electronic Components Online
LM66100DCKR|TI|limage
LM66100DCKR|TI|originalImage
OR Controllers

LM66100DCKR

OR Controller P-channel Single 0.18Ohm 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • FET Type
    P-channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    90000(Typ)
  • Maximum Turn-Off Time (ns)
    2000(Typ)
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Switch On Resistance (Ohm)
    0.18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources