Arrow Electronic Components Online
LM6584MT/NOPB|TI|simage
LM6584MT/NOPB|TI|limage
Operational Amplifiers - Op Amps

LM6584MT/NOPB

Op Amp Quad Low Power Amplifier R-R I/O 13V 14-Pin TSSOP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    4@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    13
  • Maximum Input Offset Current (uA)
    0.15@5V
  • Maximum Input Bias Current (uA)
    1@5V
  • Maximum Supply Current (mA)
    4@5V
  • Typical Output Current (mA)
    75@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    11@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    23@5V
  • Typical Voltage Gain (dB)
    106
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    15.3
  • Typical Settling Time (ns)
    270
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    LM6584
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    94
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources