Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
2
Control Method
PWM
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Interface Type
2Wire|SMBus
Number of Supported Fans
1
Over Temperature Alert
No
Maximum Temperature Accuracy (°C)
±3
System Shutdown
Yes
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

