Motor Controller and Driver ICs
LM629N-6/NOPB
Precision Motor Controller 28-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
110
Maximum Power Dissipation (mW)
605
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
14.22(Max)
Package Length
36.83(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
28
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

