Arrow Electronic Components Online
LM629M6/NOPB|TI|limage
LM629M6/NOPB|TI|simage
Motor Controller and Driver ICs

LM629M-6/NOPB

Precision Motor Controller 24-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    110
  • Maximum Power Dissipation (mW)
    605
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing
  • Family/Series
    LM629-6
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    30
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources