Arrow Electronic Components Online
LM62435CPPQRJRRQ1|TI|simage
LM62435CPPQRJRRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM62435CPPQRJRRQ1

Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 5V 3.5A Automotive 14-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2100(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3 to 36
  • Typical Quiescent Current (uA)
    9
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources