Arrow Electronic Components Online
LM6172AMGWRLQV|TI|simage
LM6172AMGWRLQV|TI|limage
Video Amplifiers

LM6172AMGWRLQV

Video Amp Dual 80MHz ±18V 36V 16-Pin CSOIC Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    2
  • Typical Gain Bandwidth Product (MHz)
    80(Min)
  • Minimum Single Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.75
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1030
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    6.35
  • Package Length
    9.91(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    CSOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources